
M85049/1923N09 | |
|---|---|
DigiKey Part Number | APM85049/1923N09-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1923N09 |
Description | CONN BACKSH W/CLMP SZ23 H SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Cable Clamp 23, H |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.937" ~ 1.125" (23.80mm ~ 28.58mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.650" (41.91mm) | Base Product Number |
Shell Size - Insert 23, H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 € | 66,14 € |
| 10 | 56,22200 € | 562,22 € |
| 25 | 52,70400 € | 1 317,60 € |
| 50 | 50,19080 € | 2 509,54 € |
| 100 | 47,79830 € | 4 779,83 € |
| Unit Price without VAT: | 66,14000 € |
|---|---|
| Unit Price with VAT: | 79,36800 € |

