
M85049/115S15TZ05-6D | |
---|---|
DigiKey Part Number | 623-M85049/115S15TZ05-6D-ND |
Manufacturer | |
Manufacturer Product Number | M85049/115S15TZ05-6D |
Description | CONN BACKSHELL SZ15 D BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 15, D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.500" (12.70mm) | |
Diameter - Outside | 1.280" (32.51mm) | |
Shell Size - Insert | 15, D | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Drain Hole, Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 80,83560 € | 2 020,89 € |
Unit Price without VAT: | 80,83560 € |
---|---|
Unit Price with VAT: | 97,00272 € |