
MP2172CGQFU-Z | |
|---|---|
DigiKey Part Number | 1589-MP2172CGQFU-ZTR-ND - Tape & Reel (TR) 1589-MP2172CGQFU-ZCT-ND - Cut Tape (CT) 1589-MP2172CGQFU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2172CGQFU-Z |
Description | IC REG BUCK ADJ 2A 6UTQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2172CGQFU-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-UTQFN (1.2x1.6) |
Voltage - Input (Min) 2.38V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,49640 € | 12,41 € |
| 100 | 0,43610 € | 43,61 € |
| 250 | 0,40740 € | 101,85 € |
| 500 | 0,39012 € | 195,06 € |
| 1 000 | 0,37710 € | 377,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,35180 € | 1 759,00 € |
| 10 000 | 0,34435 € | 3 443,50 € |
| 15 000 | 0,34061 € | 5 109,15 € |
| 25 000 | 0,33648 € | 8 412,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,92400 € |















