
M83723/59-216AR | |
|---|---|
DigiKey Part Number | 623-M83723/59-216AR-ND |
Manufacturer | |
Manufacturer Product Number | M83723/59-216AR |
Description | DUST CAP SZ 16 PLUG BAYONET 5IN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 16 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 16 |
Manufacturer Amphenol PCD | Material Aluminum, Anodized |
Packaging Bag | Features Wire Rope |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Dust | Grade Military |
For Use With/Related Products MIL-DTL-83723 Series III Plug | Qualification MIL-DTL-26500 Series III |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,38000 € | 36,38 € |
| 10 | 30,91500 € | 309,15 € |
| 25 | 28,98040 € | 724,51 € |
| 50 | 27,59800 € | 1 379,90 € |
| 100 | 26,28200 € | 2 628,20 € |
| 250 | 24,63880 € | 6 159,70 € |
| Unit Price without VAT: | 36,38000 € |
|---|---|
| Unit Price with VAT: | 43,65600 € |

