


JRS200211 | |
|---|---|
DigiKey Part Number | JRS200211-ND |
Manufacturer | |
Manufacturer Product Number | JRS200211 |
Description | QUICK MOUNT 2 POLE WC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Crimp Contact | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,56200 € | 1 264,05 € |
| Unit Price without VAT: | 50,56200 € |
|---|---|
| Unit Price with VAT: | 60,67440 € |

