
ELI040100 | |
|---|---|
DigiKey Part Number | ELI040100-ND |
Manufacturer | |
Manufacturer Product Number | ELI040100 |
Description | CONN TERM BLK CARD EDGE 4POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 4 Pos, 1 Row To Card Edge Connector, 4 Pos |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 4 Pos, 1 Row | |
Convert To (Adapter End) | Card Edge Connector, 4 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,16090 € | 816,09 € |
| Unit Price without VAT: | 8,16090 € |
|---|---|
| Unit Price with VAT: | 9,79308 € |

