
ELH252100 | |
|---|---|
DigiKey Part Number | ELH252100-ND |
Manufacturer | |
Manufacturer Product Number | ELH252100 |
Description | CONN TERM BLK CARD EDGE 25POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 25 Pos, 4 Rows To Card Edge Connector, 25 Pos |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 25 Pos, 4 Rows | |
Convert To (Adapter End) | Card Edge Connector, 25 Pos | |
Mounting Type | Board Mounted | |
Wire Gauge | 14-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,63490 € | 5 563,49 € |
| Unit Price without VAT: | 55,63490 € |
|---|---|
| Unit Price with VAT: | 66,76188 € |

