
D38999/22FZ | |
|---|---|
DigiKey Part Number | 623-D38999/22FZ-ND |
Manufacturer | |
Manufacturer Product Number | D38999/22FZ |
Description | DUMMY RECEPTACLE SHELL SIZE 19 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 19 Black |
Datasheet | Datasheet |
Category | Shell Size - Insert 19 |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Packaging Bag | Color Black |
Part Status Active | Grade Military |
Accessory Type Dummy Receptacle | Qualification MIL-DTL-38999 |
For Use With/Related Products MIL-DTL-38999 Series III Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 32,85200 € | 821,30 € |
| Unit Price without VAT: | 32,85200 € |
|---|---|
| Unit Price with VAT: | 39,42240 € |

