
| BML1SSK08ZN | |
|---|---|
| DigiKey Part Number | 623-BML1SSK08ZN-ND | 
| Manufacturer | |
| Manufacturer Product Number | BML1SSK08ZN | 
| Description | CONN BACKSHELL | 
| Customer Reference | |
| Detailed Description | Silver Connector Backshell, Cable Clamp 8 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCD | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Backshell, Cable Clamp | |
| Cable Opening | 0.220" (5.60mm) | |
| Diameter - Outside | 0.858" (21.79mm) | |
| Shell Size - Insert | 8 | |
| Thread Size | - | |
| Cable Exit | 180° | |
| Primary Material | Metal | |
| Material | Aluminum Alloy | |
| Plating | Electroless Nickel | |
| Shielding | Shielded | |
| Color | Silver | |
| Features | Self Locking | |
| Ingress Protection | - | |
| Includes | - | |
| Material Flammability Rating | - | |
| For Use With/Related Products | MIL-DTL-38999 Series I, II | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 45,56000 € | 45,56 € | 
| 10 | 38,72300 € | 387,23 € | 
| 25 | 37,33520 € | 933,38 € | 
| Unit Price without VAT: | 45,56000 € | 
|---|---|
| Unit Price with VAT: | 54,67200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France