Image for ATC2J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATC2J

DigiKey Part Number
ATC2J-ND
Manufacturer
Manufacturer Product Number
ATC2J
Description
CONN TERM BLK FEED THRU 14-24AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 14-24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
400V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
14-24 AWG
Wire Gauge or Range - mm²
0.5-2.5mm²
Features
Thermocouple, Iron/Constantan
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.