Image for ASBG4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASBG4

DigiKey Part Number
ASBG4-ND
Manufacturer
Manufacturer Product Number
ASBG4
Description
CONN TERM BLK GROUND 12-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 12-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.5-4mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.