Image for ASB6Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB6Y

DigiKey Part Number
ASB6Y-ND
Manufacturer
Manufacturer Product Number
ASB6Y
Description
CONN TERM BLK FEED THRU 8-22 AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow 8-22 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD Shenzhen
Series
Packaging
Tray
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
41 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.5-6mm²
Features
-
Color
Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
12mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.