
A850496911N | |
|---|---|
DigiKey Part Number | 623-A850496911N-ND |
Manufacturer | |
Manufacturer Product Number | A850496911N |
Description | CONN BACKSHELL ADPT SZ11 B SILV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 11, B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.380" (9.65mm) | |
Diameter - Outside | 0.850" (21.59mm) | |
Shell Size - Insert | 11, B | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 10,93400 € | 109,34 € |
| 25 | 10,24880 € | 256,22 € |
| 50 | 9,75980 € | 487,99 € |
| 100 | 9,29390 € | 929,39 € |
| 250 | 8,71252 € | 2 178,13 € |
| 500 | 8,29708 € | 4 148,54 € |
| 1 000 | 7,90161 € | 7 901,61 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,44400 € |



