
A85049602G8W | |
---|---|
DigiKey Part Number | 623-A85049602G8W-ND |
Manufacturer | |
Manufacturer Product Number | A85049602G8W |
Description | CONN BACKSHELL ADPT SZ8 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 8 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Rotatable | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,84000 € | 10,84 € |
10 | 9,21200 € | 92,12 € |
25 | 8,63520 € | 215,88 € |
50 | 8,22300 € | 411,15 € |
100 | 7,83070 € | 783,07 € |
250 | 7,76308 € | 1 940,77 € |
Unit Price without VAT: | 10,84000 € |
---|---|
Unit Price with VAT: | 13,00800 € |