
A85049602G10N | |
|---|---|
DigiKey Part Number | 623-A85049602G10N-ND |
Manufacturer | |
Manufacturer Product Number | A85049602G10N |
Description | CONN BACKSHELL ADPT SZ10 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 10 |
Datasheet | Datasheet |
Category | Primary Material Metal |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Electroless Nickel |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Rotatable |
Shell Size - Insert 10 | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III |
Cable Exit 180° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,03000 € | 13,03 € |
| 10 | 11,06900 € | 110,69 € |
| 25 | 10,37560 € | 259,39 € |
| 50 | 9,88020 € | 494,01 € |
| 100 | 9,40890 € | 940,89 € |
| 250 | 8,82020 € | 2 205,05 € |
| 500 | 8,39966 € | 4 199,83 € |
| 1 000 | 7,99931 € | 7 999,31 € |
| Unit Price without VAT: | 13,03000 € |
|---|---|
| Unit Price with VAT: | 15,63600 € |

