
A8504952118A | |
|---|---|
DigiKey Part Number | APC1373-ND |
Manufacturer | |
Manufacturer Product Number | A8504952118A |
Description | CONN CABLE CLAMP SZ 18 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 1 1/16-18 UNEF 18 |
Datasheet | Datasheet |
Category | Thread Size 1 1/16-18 UNEF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Anodized |
Part Status Active | Color Black |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.520" ~ 0.710" (13.21mm ~ 18.03mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 1.220" (30.99mm) | Base Product Number |
Shell Size - Insert 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 10 | 12,52800 € | 125,28 € |
| 25 | 11,74360 € | 293,59 € |
| 50 | 11,18300 € | 559,15 € |
| 100 | 10,64930 € | 1 064,93 € |
| 250 | 9,98308 € | 2 495,77 € |
| 500 | 9,50716 € | 4 753,58 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,70000 € |

