
A305724A | |
|---|---|
DigiKey Part Number | 623-A305724A-ND |
Manufacturer | |
Manufacturer Product Number | A305724A |
Description | CONN BACKSHELL |
Customer Reference | |
Detailed Description | Connector Cable Clamp 36 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Clamp | |
Diameter - Outside | - | |
Shell Size - Insert | 36 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | - | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | - | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-22992 Connectors | |
Base Product Number |

