New Product
4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
62GB16J0804SN
62GB16J0804SN

62GB16J0804SN

DigiKey Part Number
623-62GB16J0804SN-ND
Manufacturer
Manufacturer Product Number
62GB16J0804SN
Description
ELECTRICAL CONNECTOR <1000V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Green Zinc Cobalt
Contact Finish - Mating
Gold
Color
Green
Ingress Protection
Environment Sealed
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.168" ~ 0.230" (4.27mm ~ 5.84mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Green Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polychloroprene
Applications
Aerospace, Automotive, Communication Systems, Industrial, Instrumentation, Medical, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,79000 €41,79 €
2533,29360 €832,34 €
10030,19390 €3 019,39 €
Manufacturers Standard Package
Unit Price without VAT:41,79000 €
Unit Price with VAT:50,14800 €