
62GB-812-10 | |
|---|---|
DigiKey Part Number | 623-62GB-812-10-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-812-10 |
Description | 62GB 10 D/CAP 3'' ROPE RECP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 62GB Series Flange Mount Receptacle | |
Shell Size - Insert | 10 | |
Material | - | |
Features | Contains Cord with Ring | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 € | 16,21 € |
| 10 | 13,77900 € | 137,79 € |
| 25 | 12,91560 € | 322,89 € |
| 50 | 12,29940 € | 614,97 € |
| 100 | 11,71250 € | 1 171,25 € |
| 250 | 10,97980 € | 2 744,95 € |
| 500 | 10,45642 € | 5 228,21 € |
| Unit Price without VAT: | 16,21000 € |
|---|---|
| Unit Price with VAT: | 19,45200 € |

