



62GB-14E10-07SN | |
|---|---|
DigiKey Part Number | 623-62GB-14E10-07SN-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-14E10-07SN |
Description | 62GB 7C 7#20 SKT RECP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Zinc Cobalt |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 7 | Shielding |
Grade Military | Current Rating (Amps) 7.5A |
Qualification MIL-C-26482 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10-7 | Backshell Material, Plating Aluminum, Olive Drab Zinc Cobalt |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Solder Cup | Insert Material Polychloroprene |
Fastening Type Bayonet Lock | Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 € | 89,26 € |
| 10 | 75,87700 € | 758,77 € |
| 25 | 71,13000 € | 1 778,25 € |
| 50 | 67,73900 € | 3 386,95 € |
| 100 | 64,51070 € | 6 451,07 € |
| Unit Price without VAT: | 89,26000 € |
|---|---|
| Unit Price with VAT: | 107,11200 € |

