
| 62GB-12E10-07SN | |
|---|---|
| DigiKey Part Number | 623-62GB-12E10-07SN-ND | 
| Manufacturer | |
| Manufacturer Product Number | 62GB-12E10-07SN | 
| Description | 62GB 7C 7#20 SKT RECP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Number of Positions | 7 | |
| Shell Size - Insert | 10-7 | |
| Shell Size, MIL | - | |
| Mounting Type | Panel Mount | |
| Mounting Feature | Flange | |
| Termination | Solder Cup | |
| Fastening Type | Bayonet Lock | |
| Orientation | N (Normal) | |
| Primary Material | Metal | |
| Shell Material | Aluminum | |
| Shell Finish | Zinc Cobalt | |
| Contact Finish - Mating | Gold | |
| Color | Olive Drab | |
| Ingress Protection | Environment Sealed | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | ||
| Current Rating (Amps) | 7.5A | |
| Voltage Rating | - | |
| Cable Opening | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Backshell Material, Plating | - | |
| Contact Material | Copper Alloy | |
| Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
| Insert Material | Polychloroprene | |
| Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 32,40000 € | 32,40 € | 
| 10 | 27,53900 € | 275,39 € | 
| 25 | 25,81480 € | 645,37 € | 
| 50 | 24,58320 € | 1 229,16 € | 
| 100 | 23,41110 € | 2 341,11 € | 
| 250 | 21,94728 € | 5 486,82 € | 
| Unit Price without VAT: | 32,40000 € | 
|---|---|
| Unit Price with VAT: | 38,88000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France