
62GB-12E08-33SN(416) | |
---|---|
DigiKey Part Number | 623-62GB-12E08-33SN(416)-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-12E08-33SN(416) |
Description | 62GB 3C 3#20 SKT RECP BA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | 8-33 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Polychloroprene | |
Applications | Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,96000 € | 31,96 € |
10 | 27,16600 € | 271,66 € |
25 | 25,46520 € | 636,63 € |
50 | 24,25060 € | 1 212,53 € |
100 | 23,09400 € | 2 309,40 € |
250 | 21,64992 € | 5 412,48 € |
Unit Price without VAT: | 31,96000 € |
---|---|
Unit Price with VAT: | 38,35200 € |