
1900ND12P2A00A | |
|---|---|
DigiKey Part Number | 623-1900ND12P2A00A-ND |
Manufacturer | |
Manufacturer Product Number | 1900ND12P2A00A |
Description | MALE CONNECTOR 1900 78CTS SIZE 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78 Position Housing for Male Pins Connector Brown Free Hanging (In-Line) Backplane |
Category | Connector Style Backplane |
Manufacturer Amphenol Air LB France | Number of Positions 78 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 120,04800 € | 1 200,48 € |
| Unit Price without VAT: | 120,04800 € |
|---|---|
| Unit Price with VAT: | 144,05760 € |

