ELMM06120 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 1,36380 €
Datasheet
Image for ELMM06120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELMM06120

DigiKey Part Number
ELMM06120-ND
Manufacturer
Manufacturer Product Number
ELMM06120
Description
TERM BLOCK 6POS 45DEG 5.08MM PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-28 AWG
Manufacturer
Amphenol PCD Shenzhen
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Tray
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Housing Material
Polybutylene Terephthalate (PBT)
Positions Per Level
6
Contact Material - Plating
Brass - Tin-Lead Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Copper Alloy - Nickel Plated
Mating Orientation
45° (135°) Angle with Board
Screw Material - Plating
Copper Alloy - Nickel Plated
Current
15 A
Torque - Screw
0.79 Nm (7.0 Lb-In)
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELMM06100Amphenol PCD Shenzhen0ELMM06100-ND1,36380 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1001,36380 €136,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,36380 €
Unit Price with VAT:1,63656 €