


SS1150-LTP | |
---|---|
DigiKey Part Number | SS1150-LTPMSTR-ND - Tape & Reel (TR) SS1150-LTPMSCT-ND - Cut Tape (CT) SS1150-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1150-LTP |
Description | DIODE SCHOTTKY 150V 1A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,06500 € | 0,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,06238 € | 311,90 € |
10 000 | 0,06176 € | 617,60 € |
15 000 | 0,06146 € | 921,90 € |
25 000 | 0,05939 € | 1 484,75 € |
35 000 | 0,05361 € | 1 876,35 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |