Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EL1M152B00 | |
|---|---|
DigiKey Part Number | EL1M152B00-ND |
Manufacturer | |
Manufacturer Product Number | EL1M152B00 |
Description | TERM BLK 15P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol PCD Shenzhen | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Tray | Color Black |
Part Status Active | Operating Temperature 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 15 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Copper Alloy - Nickel Plated |
Current 20 A | Torque - Screw 0.79 Nm (7.0 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL1M152G00 | Amphenol PCD Shenzhen | 0 | EL1M152G00-ND | 4,85300 € | Parametric Equivalent |
| OSTEK152150 | On Shore Technology Inc. | 0 | OSTEK152150-ND | 4,38091 € | Similar |
| 2-282901-3 | TE Connectivity AMP Connectors | 0 | 17-2-282901-3-ND | 10,42388 € | Parametric Equivalent |
| A-TB508-VJ15H | Assmann WSW Components | 0 | A-TB508-VJ15H-ND | 2,94883 € | Parametric Equivalent |
| OSTVJ152151 | On Shore Technology Inc. | 0 | OSTVJ152151-ND | 4,55462 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,85300 € | 485,30 € |
| Unit Price without VAT: | 4,85300 € |
|---|---|
| Unit Price with VAT: | 5,82360 € |


