
| ATDF4SL14 | |
|---|---|
| DigiKey Part Number | ATDF4SL14-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATDF4SL14 | 
| Description | JUMPER TERM BLK 4POS ROUND PINS | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Round Pins | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCD Shenzhen | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Terminal Block, Cross Connection | |
| Number of Positions | 4 | |
| Pitch | - | |
| Style | Round Pins | |
| For Use With/Related Products | ATD Series | |
| Contact Material | - | |
| Contact Finish | - | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 1,56180 € | 156,18 € | 
| Unit Price without VAT: | 1,56180 € | 
|---|---|
| Unit Price with VAT: | 1,87416 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France