
ATD1FL4110R | |
|---|---|
DigiKey Part Number | ATD1FL4110R-ND |
Manufacturer | |
Manufacturer Product Number | ATD1FL4110R |
Description | CONN TERM BLK DISCONN 10-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Red 10-20 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Disconnect, Feed Through | |
Disconnect Type | Fuse, Lever | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Voltage - IEC | 500V | |
Voltage - UL | 110V | |
Wire Gauge or Range - AWG | 10-20 AWG | |
Wire Gauge or Range - mm² | 0.5-4mm² | |
Features | LED | |
Color | Red | |
Fuse Type | 5mm x 20mm, 5mm x 25mm | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 10mm | |
Base Product Number |


