
NPI-19J-100GV | |
|---|---|
DigiKey Part Number | NPI-19J-100GV-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19J-100GV |
Description | SENSOR 100PSIG 1/8"NPT 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Vented Gauge Male - 1/8" (3.18mm) NPT 0 mV ~ 100 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | 10V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 200PSI (1378.95kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,78000 € | 71,78 € |
| 5 | 66,51000 € | 332,55 € |
| 10 | 64,54700 € | 645,47 € |
| 45 | 60,82444 € | 2 737,10 € |
| 90 | 59,32833 € | 5 339,55 € |
| 135 | 58,51104 € | 7 898,99 € |
| Unit Price without VAT: | 71,78000 € |
|---|---|
| Unit Price with VAT: | 86,13600 € |

