
NPI-15A-5K0SV | |
|---|---|
DigiKey Part Number | 235-1662-ND |
Manufacturer | |
Manufacturer Product Number | NPI-15A-5K0SV |
Description | SENSOR 5000PSIS 0.1V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Sealed Gauge 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.35% | |
Voltage - Supply | 10V ~ 15V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 10000PSI (68947.57kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,89000 € | 70,89 € |
| 5 | 65,68600 € | 328,43 € |
| 10 | 63,74600 € | 637,46 € |
| 45 | 60,07000 € | 2 703,15 € |
| 90 | 58,59300 € | 5 273,37 € |
| 135 | 57,78548 € | 7 801,04 € |
| Unit Price without VAT: | 70,89000 € |
|---|---|
| Unit Price with VAT: | 85,06800 € |



