
NPA-500B-005G | |
|---|---|
DigiKey Part Number | 45-NPA-500B-005GTR-ND - Tape & Reel (TR) 45-NPA-500B-005GCT-ND - Cut Tape (CT) 45-NPA-500B-005GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NPA-500B-005G |
Description | SENSOR 5PSIG 0.12" 4.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 14-SOIC Module, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | NPA-500B-005G Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Amphenol Advanced Sensors (NovaSensor) | Port Size Male - 0.12" (3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 60PSI (413.69kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 5PSI (34.47kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 14-SOIC Module, Top Port |
Output 0.5 V ~ 4.5 V | Base Product Number |
Accuracy ±1.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,86000 € | 24,86 € |
| 5 | 22,77200 € | 113,86 € |
| 10 | 21,99500 € | 219,95 € |
| 25 | 21,06600 € | 526,65 € |
| 50 | 20,43040 € | 1 021,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,44160 € | 2 344,16 € |
| 200 | 22,82485 € | 4 564,97 € |
| 300 | 22,48780 € | 6 746,34 € |
| Unit Price without VAT: | 24,86000 € |
|---|---|
| Unit Price with VAT: | 29,83200 € |

