Similar

UC-30AMM-QD8B02 | |
|---|---|
DigiKey Part Number | UC-30AMM-QD8B02-ND |
Manufacturer | |
Manufacturer Product Number | UC-30AMM-QD8B02 |
Description | CBL A PLUG-C PLUG W/COUPL 6.56' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 5Gbps |
Mfr | Wire Gauge 23 AWG, 30 AWG, 32 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color Black |
Configuration | Features Data Transfer and Charge, Industrial Environments - IP68 |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXP4040/C/A/2M00 | Bulgin | 50 | 708-PXP4040/C/A/2M00-ND | 79,64000 € | Similar |


