
TA-A03M-A03F-A03F-01 | |
|---|---|
DigiKey Part Number | 1754-TA-A03M-A03F-A03F-01-ND |
Manufacturer | |
Manufacturer Product Number | TA-A03M-A03F-A03F-01 |
Description | CONN T-ADPT 3P-3/3P M-F/F INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert To) 3 (2) |
Manufacturer Amphenol LTW | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Male Pins | Shielding Unshielded |
Convert To (Adapter End) Female Sockets (2) | Orientation (Convert From) A |
Shell Size - Insert (Convert From) M12 | Orientation (Convert To) A |
Shell Size - Insert (Convert To) M12 | Base Product Number |
Number of Positions (Convert From) 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,63000 € | 15,63 € |
| 10 | 13,28200 € | 132,82 € |
| 25 | 12,45040 € | 311,26 € |
| 50 | 11,85620 € | 592,81 € |
| 100 | 11,29060 € | 1 129,06 € |
| 250 | 10,58432 € | 2 646,08 € |
| 500 | 10,07972 € | 5 039,86 € |
| Unit Price without VAT: | 15,63000 € |
|---|---|
| Unit Price with VAT: | 18,75600 € |

