
TA-A03F-A03M-A03M-01 | |
|---|---|
DigiKey Part Number | 1754-TA-A03F-A03M-A03M-01-ND |
Manufacturer | |
Manufacturer Product Number | TA-A03F-A03M-A03M-01 |
Description | CONN T-ADPT 3P-3/3P F-M/M INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 3/3 (2) Female Sockets/Male Pins (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Positions (Convert To) 3 (2) |
Manufacturer Amphenol LTW | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Active | Features Coupling Nut |
Connector Style Distributor T-Shaped | Ingress Protection IP68 - Dust Tight, Waterproof |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins (2) | Orientation (Convert From) A |
Shell Size - Insert (Convert From) M12 | Orientation (Convert To) A |
Shell Size - Insert (Convert To) M12 | Base Product Number |
Number of Positions (Convert From) 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,45000 € | 15,45 € |
| 10 | 13,13300 € | 131,33 € |
| 25 | 12,31040 € | 307,76 € |
| 50 | 11,72280 € | 586,14 € |
| 100 | 11,16350 € | 1 116,35 € |
| 250 | 10,46512 € | 2 616,28 € |
| 500 | 9,96620 € | 4 983,10 € |
| Unit Price without VAT: | 15,45000 € |
|---|---|
| Unit Price with VAT: | 18,54000 € |

