
| SC-L-PGT2-05-AA | |
|---|---|
| DigiKey Part Number | 1754-SC-L-PGT2-05-AA-ND | 
| Manufacturer | |
| Manufacturer Product Number | SC-L-PGT2-05-AA | 
| Description | FICX, PGT2, 10A, 05 PINS, SCREW- | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Cable Joiner | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Cable Joiner | |
| For Use With/Related Products | Cable, 4.5 ~ 12.5mm | |
| Shell Size - Insert | - | |
| Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
| Features | 5 Pole, Dust Tight, Waterproof | |
| Color | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | 19,94967 € | 598,49 € | 
| Unit Price without VAT: | 19,94967 € | 
|---|---|
| Unit Price with VAT: | 23,93960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France