
SC-L-PG11-04-GN | |
|---|---|
DigiKey Part Number | 1754-SC-L-PG11-04-GN-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PG11-04-GN |
Description | FICX, PG11, 20A, 04 PINS, SCREW- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.6 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 4 Pole, Dust Tight, Waterproof | |
Color | Black, Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,86000 € | 11,86 € |
| 10 | 10,08300 € | 100,83 € |
| 25 | 9,45160 € | 236,29 € |
| 50 | 9,00020 € | 450,01 € |
| 100 | 8,57070 € | 857,07 € |
| 250 | 8,03448 € | 2 008,62 € |
| 500 | 7,65142 € | 3 825,71 € |
| 1 000 | 7,28671 € | 7 286,71 € |
| Unit Price without VAT: | 11,86000 € |
|---|---|
| Unit Price with VAT: | 14,23200 € |

