
RDP-5SAMMM-TLM7B25 | |
|---|---|
DigiKey Part Number | 1754-RDP-5SAMMM-TLM7B25-ND |
Manufacturer | |
Manufacturer Product Number | RDP-5SAMMM-TLM7B25 |
Description | RJ45 D SIZE 25M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Cable | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 44,70970 € | 1 475,42 € |
| Unit Price without VAT: | 44,70970 € |
|---|---|
| Unit Price with VAT: | 53,65164 € |

