Parametric Equivalent
Parametric Equivalent

RCP5SM-RCP5SM-TL7B25 | |
|---|---|
DigiKey Part Number | 1754-RCP5SM-RCP5SM-TL7B25-ND |
Manufacturer | |
Manufacturer Product Number | RCP5SM-RCP5SM-TL7B25 |
Description | RJ DOUBLE-ENDED WITH CONN 25M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 82.02' (25.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol LTW | Length 82.02' (25.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Circular Bayonet Coupling, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP67 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E504025 010S1 | Belden Inc. | 0 | BEL2061-ND | 335,28000 € | Parametric Equivalent |
| E506025 010S1 | Belden Inc. | 0 | BEL2068-ND | 422,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 46,86771 € | 1 640,37 € |
| Unit Price without VAT: | 46,86771 € |
|---|---|
| Unit Price with VAT: | 56,24125 € |

