
RCP-6AAMMM-SRM7C06 | |
|---|---|
DigiKey Part Number | 1754-RCP-6AAMMM-SRM7C06-ND |
Manufacturer | |
Manufacturer Product Number | RCP-6AAMMM-SRM7C06 |
Description | RJ45, MIDDLE SIZE, PLASTIC SHIEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,57000 € | 31,57 € |
| Unit Price without VAT: | 31,57000 € |
|---|---|
| Unit Price with VAT: | 37,88400 € |



