
RCM5SM-SPG06M-SL7B02 | |
|---|---|
DigiKey Part Number | 1754-RCM5SM-SPG06M-SL7B02-ND |
Manufacturer | |
Manufacturer Product Number | RCM5SM-SPG06M-SL7B02 |
Description | RJ45, MIDDLE SIZE, 1.5A, OVERMOL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | - | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 10 | 12,97300 € | 129,73 € |
| 25 | 12,16040 € | 304,01 € |
| 50 | 11,58000 € | 579,00 € |
| 100 | 11,02750 € | 1 102,75 € |
| 250 | 10,33772 € | 2 584,43 € |
| 500 | 9,84486 € | 4 922,43 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,31200 € |

