
| MSBP-05BMMM-SL8A01 | |
|---|---|
| DigiKey Part Number | MSBP-05BMMM-SL8A01-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSBP-05BMMM-SL8A01 | 
| Description | CIRC CBL 5POS RCPT TO WIRE 3.28' | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Receptacle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 5 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | M12 | |
| 1st Connector Orientation | B | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 3.28' (1.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyvinyl Chloride (PVC) | |
| Color | Yellow | |
| Shielding | Unshielded | |
| Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
| Usage | Industrial Environments | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,19000 € | 7,19 € | 
| 10 | 6,10900 € | 61,09 € | 
| 30 | 5,65333 € | 169,60 € | 
| 50 | 5,45320 € | 272,66 € | 
| 100 | 5,19280 € | 519,28 € | 
| 250 | 4,86780 € | 1 216,95 € | 
| 500 | 4,63560 € | 2 317,80 € | 
| 1 000 | 4,41456 € | 4 414,56 € | 
| Unit Price without VAT: | 7,19000 € | 
|---|---|
| Unit Price with VAT: | 8,62800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France