
MSAP05FR-SAPFR-SD001 | |
|---|---|
DigiKey Part Number | 1754-MSAP05FR-SAPFR-SD001-ND |
Manufacturer | |
Manufacturer Product Number | MSAP05FR-SAPFR-SD001 |
Description | CIR CBL 5POS PLUG RA TO RA 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,41000 € | 14,41 € |
| 10 | 12,24800 € | 122,48 € |
| 25 | 11,48080 € | 287,02 € |
| 50 | 10,93300 € | 546,65 € |
| 100 | 10,41120 € | 1 041,12 € |
| 250 | 9,75996 € | 2 439,99 € |
| 500 | 9,29464 € | 4 647,32 € |
| Unit Price without VAT: | 14,41000 € |
|---|---|
| Unit Price with VAT: | 17,29200 € |

