
MSAP04FR-SAPFR-SDA05 | |
---|---|
DigiKey Part Number | 1754-1863-ND |
Manufacturer | |
Manufacturer Product Number | MSAP04FR-SAPFR-SDA05 |
Description | CIR CBL 4POS PLUG RA TO RA 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,98000 € | 9,98 € |
10 | 8,48500 € | 84,85 € |
25 | 7,95440 € | 198,86 € |
50 | 7,57420 € | 378,71 € |
100 | 7,21280 € | 721,28 € |
250 | 6,76148 € | 1 690,37 € |
500 | 6,43906 € | 3 219,53 € |
1 000 | 6,13211 € | 6 132,11 € |
Unit Price without VAT: | 9,98000 € |
---|---|
Unit Price with VAT: | 11,97600 € |