
MSAP-08BFFM-SL8D01 | |
|---|---|
DigiKey Part Number | MSAP-08BFFM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-08BFFM-SL8D01 |
Description | CIRC CBL 8POS PLUG TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 8 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 10,39900 € | 103,99 € |
| 30 | 9,62233 € | 288,67 € |
| 50 | 9,28160 € | 464,08 € |
| 100 | 8,83880 € | 883,88 € |
| 250 | 8,28576 € | 2 071,44 € |
| 500 | 7,89070 € | 3 945,35 € |
| 1 000 | 7,51459 € | 7 514,59 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,68800 € |

