
MSAP-05PMMP-SF8003 | |
---|---|
DigiKey Part Number | 1754-MSAP-05PMMP-SF8003-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-05PMMP-SF8003 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Copper Alloy | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,70000 € | 5,70 € |
10 | 4,84300 € | 48,43 € |
30 | 4,48167 € | 134,45 € |
50 | 4,32300 € | 216,15 € |
100 | 4,11660 € | 411,66 € |
250 | 3,85888 € | 964,72 € |
500 | 3,67482 € | 1 837,41 € |
1 000 | 3,49957 € | 3 499,57 € |
2 500 | 3,28075 € | 8 201,88 € |
Unit Price without VAT: | 5,70000 € |
---|---|
Unit Price with VAT: | 6,84000 € |