
MSAP-05PFFS-SF8002 | |
|---|---|
DigiKey Part Number | MSAP-05PFFS-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-05PFFS-SF8002 |
Description | M12 CONN SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,66800 € | 56,68 € |
| 30 | 5,24433 € | 157,33 € |
| 50 | 5,05880 € | 252,94 € |
| 100 | 4,81720 € | 481,72 € |
| 250 | 4,51572 € | 1 128,93 € |
| 500 | 4,30032 € | 2 150,16 € |
| 1 000 | 4,09525 € | 4 095,25 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 8,00400 € |

