
MSAP-04BMMM-SL8D01 | |
---|---|
DigiKey Part Number | MSAP-04BMMM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | MSAP-04BMMM-SL8D01 |
Description | CIRC CBL 4POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,75000 € | 6,75 € |
10 | 5,73600 € | 57,36 € |
30 | 5,30800 € | 159,24 € |
50 | 5,12000 € | 256,00 € |
100 | 4,87560 € | 487,56 € |
250 | 4,57048 € | 1 142,62 € |
500 | 4,35252 € | 2 176,26 € |
1 000 | 4,14497 € | 4 144,97 € |
Unit Price without VAT: | 6,75000 € |
---|---|
Unit Price with VAT: | 8,10000 € |