
M12D04MR-12DMR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1858-ND |
Manufacturer | |
Manufacturer Product Number | M12D04MR-12DMR-SBA05 |
Description | CBL 4POS RCPT RA TO RCPT 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle, Right Angle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04MR-12DMR-SDA05 | Amphenol LTW | 16 | 1754-1859-ND | 9,61000 € | Parametric Equivalent |
| MSDP04MR-SDPMR-SBA05 | Amphenol LTW | 4 | 1754-1941-ND | 9,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 8,35100 € | 83,51 € |
| 25 | 7,82840 € | 195,71 € |
| 50 | 7,45440 € | 372,72 € |
| 100 | 7,09860 € | 709,86 € |
| 250 | 6,65444 € | 1 663,61 € |
| 500 | 6,33710 € | 3 168,55 € |
| 1 000 | 6,03500 € | 6 035,00 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,78400 € |

