M12D04MR-12DFR-SBA05 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 7,51680 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 18
Unit Price: 10,07000 €
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 2
Unit Price: 9,96000 €
Datasheet
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12D04MR-12DFR-SBA05

DigiKey Part Number
1754-1856-ND
Manufacturer
Manufacturer Product Number
M12D04MR-12DFR-SBA05
Description
CBL 4POS RCPT RA TO PLUG 1.64'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Amphenol LTW
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
D
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle, Right Angle
Length
1.64' (500.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
D
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12D04MR-12DFR-SDA05Amphenol LTW01754-1857-ND7,51680 €Parametric Equivalent
MSDP04MR-SDPFR-SBA05Amphenol LTW181754-1937-ND10,07000 €Parametric Equivalent
MSDP04MR-SDPFR-SDA05Amphenol LTW21754-1939-ND9,96000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,22000 €10,22 €
108,68800 €86,88 €
258,14360 €203,59 €
507,75440 €387,72 €
1007,38440 €738,44 €
2506,92240 €1 730,60 €
5006,59230 €3 296,15 €
1 0006,27802 €6 278,02 €
Manufacturers Standard Package
Unit Price without VAT:10,22000 €
Unit Price with VAT:12,26400 €