Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12D04FR-12DFR-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1838-ND |
Manufacturer | |
Manufacturer Product Number | M12D04FR-12DFR-SBA05 |
Description | CIR CBL 4POS PLUG RA TO RA 1.64' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Plug, Right Angle | Length 1.64' (500.00mm) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation D | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12D04FR-12DFR-SDA05 | Amphenol LTW | 19 | 1754-1839-ND | 11,14000 € | Parametric Equivalent |
| MSDP04FR-SDPFR-SBA05 | Amphenol LTW | 0 | 1754-1925-ND | 10,65000 € | Parametric Equivalent |
| MSDP04FR-SDPFR-SDA05 | Amphenol LTW | 15 | 1754-1927-ND | 10,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 9,64700 € | 96,47 € |
| 25 | 9,04320 € | 226,08 € |
| 50 | 8,61160 € | 430,58 € |
| 100 | 8,20060 € | 820,06 € |
| 250 | 7,68748 € | 1 921,87 € |
| 500 | 7,32096 € | 3 660,48 € |
| 1 000 | 6,97198 € | 6 971,98 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,62000 € |


